Direct
Upgrade
Upgrade
Similar
Similar



ECO-S2GB101CA | |
|---|---|
DigiKey Part Number | P10137-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2GB101CA |
Description | CAP ALUM 100UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.658Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2GB101CA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 786.6 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.658Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX101M400J012 | Cornell Dubilier Knowles | 2.613 | 338-2503-ND | 4,84000 € | Direct |
| LGUW6101MELA | Nichicon | 129 | 493-2818-ND | 3,85000 € | Upgrade |
| LGW2W101MELA25 | Nichicon | 844 | 493-3233-ND | 4,30000 € | Upgrade |
| 381LQ101M400H012 | Cornell Dubilier Knowles | 1.993 | 338-3747-ND | 4,56000 € | Similar |
| 381LX101M400H022 | Cornell Dubilier Knowles | 2.169 | 338-3781-ND | 4,73000 € | Similar |






