Direct
Direct
Upgrade
Upgrade
Upgrade

ECO-S2GA820CA | |
|---|---|
DigiKey Part Number | P6841-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2GA820CA |
Description | CAP ALUM 82UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 82 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.617Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2GA820CA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 640 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 896 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.617Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXG82MEFCSN20X25 | Rubycon | 0 | 1189-2993-ND | 1,43900 € | Direct |
| LGR2G820MELA25 | Nichicon | 243 | 493-7912-ND | 3,42000 € | Direct |
| ELXM421VSN820MQ25S | Chemi-Con | 0 | ELXM421VSN820MQ25S-ND | 1,70050 € | Upgrade |
| SLP820M420C1P3 | Cornell Dubilier Knowles | 0 | SLP820M420C1P3-ND | 1,65215 € | Upgrade |
| SLP820M450C1P3 | Cornell Dubilier Knowles | 0 | SLP820M450C1P3-ND | 1,90282 € | Upgrade |





