Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar



ECO-S2EB471DA | |
|---|---|
DigiKey Part Number | P10124-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2EB471DA |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 353mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2EB471DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.596 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 353mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250MXG470MEFCSN25X30 | Rubycon | 605 | 1189-2781-ND | 4,10000 € | Direct |
| 381LX471M250K022 | Cornell Dubilier Knowles | 2.811 | 338-2553-ND | 5,26000 € | Direct |
| LGN2E471MELB25 | Nichicon | 0 | 493-8332-ND | 4,69000 € | Direct |
| LGW2E471MELB25 | Nichicon | 0 | 493-3222-ND | 5,06000 € | Direct |
| 381LR471M250J032 | Cornell Dubilier Knowles | 2.478 | 338-3775-ND | 6,04000 € | Similar |









