ECO-S2DP681BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 6,90885 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,28937 €
Datasheet

Direct


Nichicon
In Stock: 1.851
Unit Price: 3,84000 €
Datasheet

Upgrade


Nichicon
In Stock: 141
Unit Price: 4,49000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,12665 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,65636 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,03616 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.247
Unit Price: 3,88000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,82502 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.114
Unit Price: 4,84000 €
Datasheet
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 268mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2DP681BA

DigiKey Part Number
P6124-ND
Manufacturer
Manufacturer Product Number
ECO-S2DP681BA
Description
CAP ALUM 680UF 20% 200V SNAP TH
Customer Reference
Detailed Description
680 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 268mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2DP681BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.68 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.752 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.772" (45.00mm)
Voltage - Rated
200 V
Mounting Type
ESR (Equivalent Series Resistance)
268mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
200USG680MEFC22X35Rubycon0200USG680MEFC22X35-ND6,90885 €Direct
380LX681M200H452Cornell Dubilier Knowles0380LX681M200H452-ND3,28937 €Direct
LLS2D681MELZNichicon1.851493-2519-ND3,84000 €Direct
LGU2D681MELZNichicon141493-2703-ND4,49000 €Upgrade
SLPX681M220A4P3Cornell Dubilier Knowles0SLPX681M220A4P3-ND2,12665 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes