Direct
Direct
Upgrade
Upgrade
Upgrade

ECO-S2DP561DA | |
|---|---|
DigiKey Part Number | P6123-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2DP561DA |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 326mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2DP561DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.43 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.402 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 326mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2D561MELB | Nichicon | 116 | 493-2518-ND | 4,19000 € | Direct |
| SLPX561M200E1P3 | Cornell Dubilier Knowles | 0 | 338-1634-ND | 1,69502 € | Direct |
| LGU2D561MELB | Nichicon | 116 | 493-2702-ND | 4,19000 € | Upgrade |
| LLS2E561MELB | Nichicon | 0 | 493-2551-ND | 4,79000 € | Upgrade |
| SLPX561M220E1P3 | Cornell Dubilier Knowles | 0 | SLPX561M220E1P3-ND | 1,98688 € | Upgrade |




