Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ECO-S2DP471DA | |
|---|---|
DigiKey Part Number | P6121-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2DP471DA |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 388mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.85 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 388mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200USG470MEFCSN25X25 | Rubycon | 0 | 1189-3824-ND | 2,16560 € | Direct |
| LGU2D471MELB | Nichicon | 0 | 493-2698-ND | 4,12000 € | Upgrade |
| LGU2P471MELB | Nichicon | 147 | 493-2733-ND | 4,27000 € | Upgrade |
| LGW2E471MELB25 | Nichicon | 0 | 493-3222-ND | 5,06000 € | Upgrade |
| LLS2E471MELB | Nichicon | 493 | 493-2548-ND | 4,26000 € | Upgrade |






