Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

ECO-S2DP471BA | |
|---|---|
DigiKey Part Number | P6120-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2DP471BA |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 388mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2DP471BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.85 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.59 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 388mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200USC470MEFC22X30 | Rubycon | 0 | 200USC470MEFC22X30-ND | 1,25110 € | Direct |
| 200USC470MEFCSN22X30 | Rubycon | 0 | 200USC470MEFCSN22X30-ND | 1,56735 € | Direct |
| 200USG470MEFC22X30 | Rubycon | 0 | 200USG470MEFC22X30-ND | 1,44655 € | Direct |
| 200USG470MEFCSN20X35 | Rubycon | 181 | 1189-3880-ND | 5,18000 € | Direct |
| 200USG470MEFCSN22X30 | Rubycon | 0 | 200USG470MEFCSN22X30-ND | 1,87745 € | Direct |














