ECO-S2DP222EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 4,69520 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 7,23880 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 6,55900 €
Datasheet

Direct


Rubycon
In Stock: 1.409
Unit Price: 8,94000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,46698 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 196
Unit Price: 14,33000 €
Datasheet

Direct


Nichicon
In Stock: 1.114
Unit Price: 8,91000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 13,62072 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 9,76000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 6,37541 €
Datasheet
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 98mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2DP222EA

DigiKey Part Number
P6135-ND
Manufacturer
Manufacturer Product Number
ECO-S2DP222EA
Description
CAP ALUM 2200UF 20% 200V SNAP TH
Customer Reference
Detailed Description
2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 98mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2DP222EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
98mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.92 A @ 120 Hz
Ripple Current @ High Frequency
6.888 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.969" (50.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes