ECO-S2DP102CX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 200
Unit Price: 5,84000 €
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 3,22175 €
Datasheet

Direct


Rubycon
In Stock: 189
Unit Price: 5,01000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 3.000
Unit Price: 5,64000 €
Datasheet

Direct


Nichicon
In Stock: 256
Unit Price: 5,09000 €
Datasheet

Upgrade


Nichicon
In Stock: 93
Unit Price: 6,78000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,04463 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,52903 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,46270 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.080
Unit Price: 4,90000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.086
Unit Price: 6,12000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.401
Unit Price: 6,63000 €
Datasheet
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2DP102CX

DigiKey Part Number
P7384-ND
Manufacturer
Manufacturer Product Number
ECO-S2DP102CX
Description
CAP ALUM 1000UF 20% 200V SNAP TH
Customer Reference
Detailed Description
1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2DP102CX Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
199mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.25 A @ 120 Hz
Ripple Current @ High Frequency
4.55 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes