ECO-S2DB471CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,87904 €
Datasheet

Direct


Nichicon
In Stock: 494
Unit Price: 3,92000 €
Datasheet

Direct


Nichicon
In Stock: 4.956
Unit Price: 3,59000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 4.338
Unit Price: 4,28000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 812
Unit Price: 4,44000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.668
Unit Price: 4,64000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 11.644
Unit Price: 5,00000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.080
Unit Price: 4,36000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 486
Unit Price: 6,69000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3.010
Unit Price: 3,86000 €
Datasheet
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 3000 Hrs @ 105°C
TSHB Series

ECO-S2DB471CA

DigiKey Part Number
P10109-ND
Manufacturer
Manufacturer Product Number
ECO-S2DB471CA
Description
CAP ALUM 470UF 20% 200V SNAP TH
Customer Reference
Detailed Description
470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2DB471CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.4 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.596 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.181" (30.00mm)
Voltage - Rated
200 V
Mounting Type
ESR (Equivalent Series Resistance)
423mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 105°C
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LX471M200J022Cornell Dubilier Knowles0338-3734-ND1,87904 €Direct
LGN2D471MELA25Nichicon494493-8292-ND3,92000 €Direct
LGW2D471MELA25Nichicon4.956493-3215-ND3,59000 €Direct
381LQ471M200H022Cornell Dubilier Knowles4.338338-3313-ND4,28000 €Similar
381LR471M200H032Cornell Dubilier Knowles812338-3774-ND4,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes