Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ECO-S2DA471DA | |
|---|---|
DigiKey Part Number | P6822-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2DA471DA |
Description | CAP ALUM 470UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 353mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2DA471DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.96 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 353mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU2D471MELB | Nichicon | 698 | 493-2698-ND | 4,15000 € | Direct |
| 250MXG470MEFCSN30X25 | Rubycon | 0 | 250MXG470MEFCSN30X25-ND | 2,54840 € | Upgrade |
| LGN2E471MELB25 | Nichicon | 0 | 493-8332-ND | 4,73000 € | Upgrade |
| 381LQ471M200H022 | Cornell Dubilier Knowles | 4.338 | 338-3313-ND | 4,32000 € | Similar |
| 381LR471M200H032 | Cornell Dubilier Knowles | 812 | 338-3774-ND | 4,47000 € | Similar |










