ECO-S2DA151BA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,42426 €
Datasheet

Upgrade


TDK
In Stock: 37
Unit Price: 2,90000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 310
Unit Price: 5,29000 €
Datasheet
150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.105Ohm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2DA151BA

DigiKey Part Number
P7518-ND
Manufacturer
Manufacturer Product Number
ECO-S2DA151BA
Description
CAP ALUM 150UF 20% 200V SNAP TH
Customer Reference
Detailed Description
150 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.105Ohm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2DA151BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
680 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
952 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
200 V
Mounting Type
ESR (Equivalent Series Resistance)
1.105Ohm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 105°C
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
381LX151M250H012Cornell Dubilier Knowles0381LX151M250H012-ND1,42426 €Upgrade
B43255E2157M000TDK37495-76933-ND2,90000 €Upgrade
LP151M200C1P3Cornell Dubilier Knowles310338-4093-ND5,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes