Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECO-S2DA101BA | |
|---|---|
DigiKey Part Number | P7517-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2DA101BA |
Description | CAP ALUM 100UF 20% 200V SNAP TH |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.658Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2DA101BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 700 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 1.658Ohm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508A9107M000 | TDK | 3 | 495-6281-ND | 5,09000 € | Upgrade |
| B43508A9107M002 | TDK | 208 | 495-B43508A9107M002-ND | 5,55000 € | Upgrade |
| B43644A9107M000 | TDK | 0 | 495-77163-ND | 0,00000 € | Upgrade |
| 381LX101M200H012 | Cornell Dubilier Knowles | 300 | 338-3688-ND | 3,94000 € | Parametric Equivalent |
| 381LX101M250H012 | Cornell Dubilier Knowles | 0 | 381LX101M250H012-ND | 1,24259 € | Parametric Equivalent |





