
ECO-S2CP391DL | |
|---|---|
DigiKey Part Number | ECO-S2CP391DL-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2CP391DL |
Description | CAP ALUM 390UF 20% 160V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 595mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2CP391DL Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.54 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.787" (20.00mm) |
Voltage - Rated 160 V | Mounting Type |
ESR (Equivalent Series Resistance) 595mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |

