Direct
Direct
Similar
Similar

ECO-S2AP472DA | |
|---|---|
DigiKey Part Number | P6110-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2AP472DA |
Description | CAP ALUM 4700UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 71mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2AP472DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.13 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.9 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 71mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100USC4700MEFCSN30X45 | Rubycon | 0 | 1189-2876-ND | 6,68000 € | Direct |
| 380LX472M100K052 | Cornell Dubilier Knowles | 6.651 | 338-2457-ND | 8,56000 € | Direct |
| B41231A9478M000 | TDK | 0 | 495-6156-ND | 0,00000 € | Similar |
| SLPX472M100H7P3 | Cornell Dubilier Knowles | 157 | 338-1631-ND | 8,32000 € | Similar |





