
ECO-S2AP471BA | |
|---|---|
DigiKey Part Number | P7379-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2AP471BA |
Description | CAP ALUM 470UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 459mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2AP471BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.11 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.277 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 459mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |

