ECO-S2AP272DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,39426 €
Datasheet
2700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 104mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2AP272DA

DigiKey Part Number
P6105-ND
Manufacturer
Manufacturer Product Number
ECO-S2AP272DA
Description
CAP ALUM 2700UF 20% 100V SNAP TH
Customer Reference
Detailed Description
2700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 104mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2AP272DA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.71 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.267 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.378" (35.00mm)
Voltage - Rated
100 V
Mounting Type
ESR (Equivalent Series Resistance)
104mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SLPX272M100E5P3Cornell Dubilier Knowles0SLPX272M100E5P3-ND2,39426 €Direct
Obsolete
This product is no longer manufactured. View Substitutes