Direct
Direct
Similar
Similar

ECO-S2AP272CA | |
|---|---|
DigiKey Part Number | P6104-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S2AP272CA |
Description | CAP ALUM 2700UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 2700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 104mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S2AP272CA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.71 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.267 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.772" (45.00mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 104mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX272M100J452 | Cornell Dubilier Knowles | 3.929 | 338-2435-ND | 6,17000 € | Direct |
| SLPX272M100C4P3 | Cornell Dubilier Knowles | 0 | SLPX272M100C4P3-ND | 3,44102 € | Direct |
| SLPX272M100E5P3 | Cornell Dubilier Knowles | 0 | SLPX272M100E5P3-ND | 2,40416 € | Similar |
| SLPX272M100H3P3 | Cornell Dubilier Knowles | 0 | SLPX272M100H3P3-ND | 3,44102 € | Similar |





