ECO-S2AA222CA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 175
Unit Price: 4,88000 €
Datasheet

Upgrade


Nichicon
In Stock: 484
Unit Price: 5,54000 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,40140 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,26720 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 1,98755 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 2,07870 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 4,56000 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 1,78435 €
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: 1,90005 €
Datasheet

Similar


TDK
In Stock: 134
Unit Price: 4,90000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 9,57000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1.302
Unit Price: 6,86000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,07897 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,19343 €
Datasheet
2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S2AA222CA

DigiKey Part Number
P6994-ND
Manufacturer
Manufacturer Product Number
ECO-S2AA222CA
Description
CAP ALUM 2200UF 20% 100V SNAP TH
Customer Reference
Detailed Description
2200 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S2AA222CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
90mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.6 A @ 120 Hz
Ripple Current @ High Frequency
2.99 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes