Direct

ECO-S1VP392BA | |
|---|---|
DigiKey Part Number | P7608-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1VP392BA |
Description | CAP ALUM 3900UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 3900 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 94mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1VP392BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.71 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.117 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 94mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPX392M035A1P3 | Cornell Dubilier Knowles | 447 | 338-3810-ND | 2,43000 € | Direct |


