Direct
Direct
Similar
Similar
Similar

ECO-S1VP153CA | |
|---|---|
DigiKey Part Number | P6917-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1VP153CA |
Description | CAP ALUM 15000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 15000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 36mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1VP153CA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.57 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.406 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.969" (50.00mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 36mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35USC15000MEFCSN25X45 | Rubycon | 97 | 1189-2884-ND | 4,61000 € | Direct |
| 380LX153M035J052 | Cornell Dubilier Knowles | 4.474 | 338-2423-ND | 4,67000 € | Direct |
| 380LX153M035A022 | Cornell Dubilier Knowles | 1.496 | 338-2246-ND | 7,48000 € | Similar |
| SLPX153M035E7P3 | Cornell Dubilier Knowles | 659 | 338-1582-ND | 5,00000 € | Similar |
| SLPX153M035H5P3 | Cornell Dubilier Knowles | 0 | SLPX153M035H5P3-ND | 2,13739 € | Similar |






