Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

ECO-S1VA392BA | |
|---|---|
DigiKey Part Number | P6598-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1VA392BA |
Description | CAP ALUM 3900UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 3900 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 111mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1VA392BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 111mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35MXG3900MEFCSN22X25 | Rubycon | 0 | 1189-35MXG3900MEFCSN22X25-ND | 2,82000 € | Direct |
| SLP392M035A3P3 | Cornell Dubilier Knowles | 2.316 | 338-3801-ND | 2,68000 € | Direct |
| LGY1V392MELZ30 | Nichicon | 0 | 493-8626-ND | 2,99000 € | Upgrade |
| 50USC3900MEFC22X30 | Rubycon | 0 | 50USC3900MEFC22X30-ND | 1,54165 € | Similar |
| 50USC3900MEFCSN22X30 | Rubycon | 0 | 50USC3900MEFCSN22X30-ND | 1,46540 € | Similar |









