ECO-S1VA332BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 230
Unit Price: 3,09000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 73
Unit Price: 4,31000 €
Datasheet

Upgrade


Nichicon
In Stock: 1.075
Unit Price: 2,93000 €
Datasheet

Similar


TDK
In Stock: 638
Unit Price: 2,30000 €
Datasheet
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 121mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1VA332BA

DigiKey Part Number
P6596-ND
Manufacturer
Manufacturer Product Number
ECO-S1VA332BA
Description
CAP ALUM 3300UF 20% 35V SNAP TH
Customer Reference
Detailed Description
3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 121mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1VA332BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
121mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.9 A @ 120 Hz
Ripple Current @ High Frequency
2.185 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes