Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECO-S1VA152BA | |
|---|---|
DigiKey Part Number | P7465-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1VA152BA |
Description | CAP ALUM 1500UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 287mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1VA152BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.265 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
ESR (Equivalent Series Resistance) 287mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX152M063H012 | Cornell Dubilier Knowles | 0 | 381LX152M063H012-ND | 1,36766 € | Upgrade |
| 381LX152M035H012 | Cornell Dubilier Knowles | 0 | 381LX152M035H012-ND | 1,13601 € | Parametric Equivalent |
| 381LX152M050H012 | Cornell Dubilier Knowles | 0 | 381LX152M050H012-ND | 1,26867 € | Parametric Equivalent |
| MAL205857152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL205857152E3-ND | 4,35675 € | Parametric Equivalent |
| MAL215811152E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL215811152E3-ND | 4,43723 € | Parametric Equivalent |




