Direct
Direct
Similar
Similar

ECO-S1KP392DA | |
|---|---|
DigiKey Part Number | P7371-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1KP392DA |
Description | CAP ALUM 3900UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 3900 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 77mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1KP392DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.59 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.129 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 80 V | Mounting Type |
ESR (Equivalent Series Resistance) 77mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80USG3900MEFCSN30X35 | Rubycon | 70 | 1189-3952-ND | 5,24000 € | Direct |
| B41231C398M | TDK | 310 | B41231C398M-ND | 5,35000 € | Direct |
| 380LX392M080J452 | Cornell Dubilier Knowles | 2.864 | 338-2450-ND | 5,68000 € | Similar |
| SLPX392M080C4P3 | Cornell Dubilier Knowles | 0 | SLPX392M080C4P3-ND | 2,13739 € | Similar |





