ECO-S1KP222BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 522
Unit Price: 3,73000 €
Datasheet

Direct


TDK
In Stock: 576
Unit Price: 3,96000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,68416 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2.424
Unit Price: 3,74000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,54270 €
Datasheet
2200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 121mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1KP222BA

DigiKey Part Number
P7364-ND
Manufacturer
Manufacturer Product Number
ECO-S1KP222BA
Description
CAP ALUM 2200UF 20% 80V SNAP TH
Customer Reference
Detailed Description
2200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 121mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1KP222BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.73 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.1395 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.575" (40.00mm)
Voltage - Rated
80 V
Mounting Type
ESR (Equivalent Series Resistance)
121mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
80USC2200MEFCSN22X35Rubycon5221189-2869-ND3,73000 €Direct
B41231A228MTDK576B41231A228M-ND3,96000 €Direct
SLP222M080A7P3Cornell Dubilier Knowles0SLP222M080A7P3-ND1,68416 €Direct
SLPX222M080C3P3Cornell Dubilier Knowles2.424338-1590-ND3,74000 €Similar
SLPX222M080E1P3Cornell Dubilier Knowles0SLPX222M080E1P3-ND1,54270 €Similar
Obsolete
This product is no longer manufactured. View Substitutes