ECO-S1KP122BA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 597
Unit Price: 1,95000 €
Datasheet
1200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 221mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1KP122BA

DigiKey Part Number
P7359-ND
Manufacturer
Manufacturer Product Number
ECO-S1KP122BA
Description
CAP ALUM 1200UF 20% 80V SNAP TH
Customer Reference
Detailed Description
1200 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 221mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1KP122BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.81 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.082 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
0.984" (25.00mm)
Voltage - Rated
80 V
Mounting Type
ESR (Equivalent Series Resistance)
221mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B41231A128MTDK597B41231A128M-ND1,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes