Similar
Similar

ECO-S1KP102BA | |
|---|---|
DigiKey Part Number | P7358-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1KP102BA |
Description | CAP ALUM 1000UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 265mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1KP102BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.51 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.737 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 80 V | Mounting Type |
ESR (Equivalent Series Resistance) 265mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41252A0108M000 | TDK | 10 | 495-76913-ND | 2,46000 € | Similar |
| SLP102M080A1P3 | Cornell Dubilier Knowles | 0 | SLP102M080A1P3-ND | 1,04915 € | Similar |



