Direct
Direct
Upgrade
Upgrade

ECO-S1KA821BA | |
|---|---|
DigiKey Part Number | P7496-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1KA821BA |
Description | CAP ALUM 820UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 820 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 222mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1KA821BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.38 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 80 V | Mounting Type |
ESR (Equivalent Series Resistance) 222mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B41252A827M | TDK | 621 | 495-B41252A827M-ND | 2,30000 € | Direct |
| LGY1K821MELZ25 | Nichicon | 43 | 493-8694-ND | 2,76000 € | Direct |
| 381LX821M100H012 | Cornell Dubilier Knowles | 0 | 381LX821M100H012-ND | 1,50997 € | Upgrade |
| 80VXG820MEFC22X25 | Rubycon | 0 | 80VXG820MEFC22X25-ND | 4,88015 € | Upgrade |





