ECO-S1KA471BA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: 1,40075 €
Datasheet

Upgrade


Nichicon
In Stock: 921
Unit Price: 3,12000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2.816
Unit Price: 3,14000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 2.144
Unit Price: 3,45000 €
Datasheet
470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 388mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1KA471BA

DigiKey Part Number
P7493-ND
Manufacturer
Manufacturer Product Number
ECO-S1KA471BA
Description
CAP ALUM 470UF 20% 80V SNAP TH
Customer Reference
Detailed Description
470 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 388mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1KA471BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
800 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
920 mA @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
80 V
Mounting Type
ESR (Equivalent Series Resistance)
388mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 105°C
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
160MXG470MEFCSN22X25Rubycon0160MXG470MEFCSN22X25-ND1,40075 €Upgrade
LGN2C471MELZ25Nichicon921493-6116-ND3,12000 €Upgrade
381LX471M080H012Cornell Dubilier Knowles2.816381LX471M080H012-ND3,14000 €Parametric Equivalent
381LX471M100H012Cornell Dubilier Knowles2.144338-4353-ND3,45000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes