Direct
Direct
Direct
Direct
Upgrade
Similar
Similar

ECO-S1KA332EA | |
|---|---|
DigiKey Part Number | P7510-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1KA332EA |
Description | CAP ALUM 3300UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 65mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1KA332EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.99 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 80 V | Mounting Type |
ESR (Equivalent Series Resistance) 65mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80MXG3300MEFCSN30X30 | Rubycon | 81 | 1189-3856-ND | 6,49000 € | Direct |
| 80MXG3300MEFCSN35X25 | Rubycon | 0 | 80MXG3300MEFCSN35X25-ND | 3,21960 € | Direct |
| B41252C338M | TDK | 211 | B41252C338M-ND | 5,30000 € | Direct |
| SLP332M080H3P3 | Cornell Dubilier Knowles | 0 | SLP332M080H3P3-ND | 2,64506 € | Direct |
| LGY1K332MELC30 | Nichicon | 272 | 493-8710-ND | 5,80000 € | Upgrade |








