ECO-S1JA562EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 98
Unit Price: 5,93000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,83860 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 6,12000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3.243
Unit Price: 7,72000 €
Datasheet

Similar


TDK
In Stock: 228
Unit Price: 5,97000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,73559 €
Datasheet
5600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1JA562EA

DigiKey Part Number
P7488-ND
Manufacturer
Manufacturer Product Number
ECO-S1JA562EA
Description
CAP ALUM 5600UF 20% 63V SNAP TH
Customer Reference
Detailed Description
5600 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1JA562EA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
53mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.3 A @ 120 Hz
Ripple Current @ High Frequency
3.795 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes