Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

ECO-S1JA332EA | |
|---|---|
DigiKey Part Number | P7482-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1JA332EA |
Description | CAP ALUM 3300UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 3300 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 90mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1JA332EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.875 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 90mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP332M063H3P3 | Cornell Dubilier Knowles | 0 | LP332M063H3P3-ND | 6,30135 € | Similar |
| SLP332M063A4P3 | Cornell Dubilier Knowles | 0 | SLP332M063A4P3-ND | 1,73841 € | Similar |
| SLP332M063C5P3 | Cornell Dubilier Knowles | 0 | SLP332M063C5P3-ND | 1,76008 € | Similar |
| SLP332M063E3P3 | Cornell Dubilier Knowles | 1.407 | 338-1498-ND | 4,64000 € | Similar |
| 381LX332M063A012 | Cornell Dubilier Knowles | 1.194 | 338-2309-ND | 6,34000 € | Parametric Equivalent |







