Direct
Direct
Upgrade
Upgrade
Similar
Similar

ECO-S1JA122BA | |
|---|---|
DigiKey Part Number | P7472-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1JA122BA |
Description | CAP ALUM 1200UF 20% 63V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 235mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1JA122BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.61 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 235mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX122M063H012 | Cornell Dubilier Knowles | 1.212 | 338-3837-ND | 4,26000 € | Direct |
| SLP122M063A1P3 | Cornell Dubilier Knowles | 0 | SLP122M063A1P3-ND | 0,92407 € | Direct |
| 63VXG1200MEFC22X25 | Rubycon | 0 | 63VXG1200MEFC22X25-ND | 2,62005 € | Upgrade |
| LGY1J122MELZ25 | Nichicon | 0 | 493-8670-ND | 2,86000 € | Upgrade |
| B41252A8128M000 | TDK | 561 | B41252A8128M000-ND | 2,12000 € | Similar |







