Direct
Similar
Similar

ECO-S1HP392CA | |
|---|---|
DigiKey Part Number | P6930-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1HP392CA |
Description | CAP ALUM 3900UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 3900 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 85mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1HP392CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 85mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.75 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.163 A @ 100 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |




