Direct
Upgrade
Similar
Similar
Similar

ECO-S1HA562BA | |
|---|---|
DigiKey Part Number | P6684-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1HA562BA |
Description | CAP ALUM 5600UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 5600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 50mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1HA562BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.8 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.22 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 50mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP562M050A9P3 | Cornell Dubilier Knowles | 0 | SLP562M050A9P3-ND | 1,82502 € | Direct |
| LGY1H562MELZ50 | Nichicon | 254 | 493-8658-ND | 4,27000 € | Upgrade |
| 381LX562M050A022 | Cornell Dubilier Knowles | 0 | 338-2320-ND | 5,81008 € | Similar |
| SLP562M050C7P3 | Cornell Dubilier Knowles | 0 | SLP562M050C7P3-ND | 1,86824 € | Similar |
| SLP562M050E3P3 | Cornell Dubilier Knowles | 0 | SLP562M050E3P3-ND | 1,94379 € | Similar |






