ECO-S1HA472EA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 493
Unit Price: 4,61000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 8,58000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,80339 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 13.713
Unit Price: 4,21000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,76008 €
Datasheet
4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1HA472EA

DigiKey Part Number
P6683-ND
Manufacturer
Manufacturer Product Number
ECO-S1HA472EA
Description
CAP ALUM 4700UF 20% 50V SNAP TH
Customer Reference
Detailed Description
4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1HA472EA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.5 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.875 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
50 V
Mounting Type
ESR (Equivalent Series Resistance)
53mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 105°C
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50MXG4700MEFCSN35X25Rubycon4931189-2817-ND4,61000 €Direct
LP472M050H3P3Cornell Dubilier Knowles0338-4100-ND8,58000 €Similar
SLP472M050A4P3Cornell Dubilier Knowles0SLP472M050A4P3-ND1,80339 €Similar
SLP472M050C5P3Cornell Dubilier Knowles13.713338-1516-ND4,21000 €Similar
SLP472M050E3P3Cornell Dubilier Knowles0SLP472M050E3P3-ND1,76008 €Similar
Obsolete
This product is no longer manufactured. View Substitutes