Direct
Upgrade
Similar
Similar
Similar

ECO-S1HA392DA | |
|---|---|
DigiKey Part Number | P6681-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1HA392DA |
Description | CAP ALUM 3900UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 3900 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 64mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1HA392DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.53 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 64mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP392M050E1P3 | Cornell Dubilier Knowles | 0 | SLP392M050E1P3-ND | 1,51542 € | Direct |
| LGY1H392MELB25 | Nichicon | 191 | 493-8654-ND | 3,99000 € | Upgrade |
| B41252C6398M | TDK | 320 | B41252C6398M-ND | 3,65000 € | Similar |
| SLP392M050A7P3 | Cornell Dubilier Knowles | 0 | SLP392M050A7P3-ND | 1,37060 € | Similar |
| SLP392M050C3P3 | Cornell Dubilier Knowles | 1.182 | SLP392M050C3P3-ND | 3,80000 € | Similar |






