Direct
Direct
Similar
Similar

ECO-S1EP822CA | |
|---|---|
DigiKey Part Number | P6885-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1EP822CA |
Description | CAP ALUM 8200UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 8200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 65mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1EP822CA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.57 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.106 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 65mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX822M025J012 | Cornell Dubilier Knowles | 245 | 338-2469-ND | 4,21000 € | Direct |
| SLPX822M025C1P3 | Cornell Dubilier Knowles | 0 | SLPX822M025C1P3-ND | 1,06935 € | Direct |
| 380LX822M025H022 | Cornell Dubilier Knowles | 0 | 380LX822M025H022-ND | 2,06220 € | Similar |
| SLPX822M025A5P3 | Cornell Dubilier Knowles | 0 | SLPX822M025A5P3-ND | 1,03594 € | Similar |





