Direct

ECO-S1EP472BA | |
|---|---|
DigiKey Part Number | P7604-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1EP472BA |
Description | CAP ALUM 4700UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 113mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1EP472BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.39 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.749 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.984" (25.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 113mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLP472M025A1P3 | Cornell Dubilier Knowles | 0 | SLP472M025A1P3-ND | 0,85655 € | Direct |


