Direct
Similar
Similar
Similar

ECO-S1EP183DA | |
|---|---|
DigiKey Part Number | P6893-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1EP183DA |
Description | CAP ALUM 18000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 18000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 35mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1EP183DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.47 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.291 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.378" (35.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 35mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LX183M025K032 | Cornell Dubilier Knowles | 0 | 338-2425-ND | 2,73855 € | Direct |
| B41231B5189M000 | TDK | 313 | B41231B5189M000-ND | 4,72000 € | Similar |
| SLPX183M025C4P3 | Cornell Dubilier Knowles | 2.493 | 338-4410-ND | 4,26000 € | Similar |
| SLPX183M025H3P3 | Cornell Dubilier Knowles | 0 | SLPX183M025H3P3-ND | 1,87904 € | Similar |





