Direct
Similar

ECO-S1EA472AA | |
|---|---|
DigiKey Part Number | P6998-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1EA472AA |
Description | CAP ALUM 4700UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 106mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1EA472AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.3 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 25 V | Mounting Type |
ESR (Equivalent Series Resistance) 106mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25MXG4700MEFCSN20X25 | Rubycon | 108 | 1189-3895-ND | 4,33000 € | Direct |
| 50MXG4700MEFCSN20X45 | Rubycon | 0 | 1189-50MXG4700MEFCSN20X45-ND | 4,43105 € | Similar |



