ECO-S1EA103BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 217
Unit Price: 3,70000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2.046
Unit Price: 3,50000 €
Datasheet

Upgrade


Nichicon
In Stock: 235
Unit Price: 3,74000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 956
Unit Price: 7,15000 €
Datasheet

Similar


TDK
In Stock: 980
Unit Price: 3,45000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 586
Unit Price: 6,93000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,27466 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,37060 €
Datasheet
10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 51mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1EA103BA

DigiKey Part Number
P6573-ND
Manufacturer
Manufacturer Product Number
ECO-S1EA103BA
Description
CAP ALUM 10000UF 20% 25V SNAP TH
Customer Reference
Detailed Description
10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 51mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1EA103BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.45 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.866" Dia (22.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
51mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 105°C
Base Product Number
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25MXG10000MEFCSN22X35Rubycon2171189-2843-ND3,70000 €Direct
SLP103M025A7P3Cornell Dubilier Knowles2.046338-3800-ND3,50000 €Direct
LGY1E103MELZ40Nichicon235493-8609-ND3,74000 €Upgrade
381LX103M025K022Cornell Dubilier Knowles956338-2511-ND7,15000 €Similar
B41252A5109MTDK980B41252A5109M-ND3,45000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes