Upgrade

ECO-S1CP822AA | |
|---|---|
DigiKey Part Number | P6859-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1CP822AA |
Description | CAP ALUM 8200UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 8200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 81mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.47 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.991 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.787" Dia (20.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 81mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 2000 Hrs @ 85°C | Base Product Number |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16MXG8200MEFCSN20X30 | Rubycon | 0 | 1189-16MXG8200MEFCSN20X30-ND | 1,89000 € | Upgrade |


