ECO-S1CP223DA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 3,49310 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 5.643
Unit Price: 3,80000 €
Datasheet

Similar


TDK
In Stock: 2.080
Unit Price: 3,11000 €
Datasheet
22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 38mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1CP223DA

DigiKey Part Number
P6869-ND
Manufacturer
Manufacturer Product Number
ECO-S1CP223DA
Description
CAP ALUM 22000UF 20% 16V SNAP TH
Customer Reference
Detailed Description
22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 38mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1CP223DA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
6.1 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
7.015 A @ 100 kHz
Part Status
Obsolete
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.260" (32.00mm)
Voltage - Rated
16 V
Mounting Type
ESR (Equivalent Series Resistance)
38mOhm @ 120Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Base Product Number
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16USG22000MEFCSN30X25Rubycon01189-3869-ND3,49310 €Direct
SLPX223M016E3P3Cornell Dubilier Knowles5.643338-3808-ND3,80000 €Direct
B41231C4229M000TDK2.080495-6166-ND3,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes