ECO-S1CP223BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: 2,82975 €
Datasheet

Upgrade


Rubycon
In Stock: 79
Unit Price: 6,99000 €
Datasheet

Similar


TDK
In Stock: 246
Unit Price: 3,63000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,32924 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,38488 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 5.648
Unit Price: 3,81000 €
Datasheet
22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 38mOhm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECO-S1CP223BA

DigiKey Part Number
P6868-ND
Manufacturer
Manufacturer Product Number
ECO-S1CP223BA
Description
CAP ALUM 22000UF 20% 16V SNAP TH
Customer Reference
Detailed Description
22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 38mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECO-S1CP223BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
38mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
6.1 A @ 120 Hz
Ripple Current @ High Frequency
7.015 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes