Direct
Direct
Direct
Upgrade

ECO-S1CA682BA | |
|---|---|
DigiKey Part Number | P6436-ND |
Manufacturer | |
Manufacturer Product Number | ECO-S1CA682BA |
Description | CAP ALUM 6800UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 6800 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 85mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ECO-S1CA682BA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.53 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
ESR (Equivalent Series Resistance) 85mOhm @ 120Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C | Base Product Number |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16MXG6800MEFCSN20X25 | Rubycon | 206 | 1189-3866-ND | 4,33000 € | Direct |
| 381LX682M016H012 | Cornell Dubilier Knowles | 1.299 | 338-3795-ND | 3,53000 € | Direct |
| SLP682M016A1P3 | Cornell Dubilier Knowles | 0 | SLP682M016A1P3-ND | 0,89035 € | Direct |
| LGY1C682MELZ25 | Nichicon | 95 | 493-8578-ND | 2,71000 € | Upgrade |





