ECK-TFC471KB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Murata Electronics
In Stock: 5.168
Unit Price: 1,62000 €
Datasheet
470 pF ±10% 250V Ceramic Capacitor Y5P (B) Nonstandard SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 250V Ceramic Capacitor Y5P (B) Nonstandard SMD
Panasonic MLCC Alternative Solutions | Digi-Key Daily

ECK-TFC471KB

DigiKey Part Number
P11432TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECK-TFC471KB
Description
CAP CER 470PF 250VAC Y5P SMD
Customer Reference
Detailed Description
470 pF ±10% 250V Ceramic Capacitor Y5P (B) Nonstandard SMD
Datasheet
 Datasheet
EDA/CAD Models
ECK-TFC471KB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 100°C
Features
-
Ratings
Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Nonstandard SMD
Size / Dimension
0.224" L x 0.177" W (5.70mm x 4.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.091" (2.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes