


ECK-TFC101KB | |
|---|---|
DigiKey Part Number | P11428TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECK-TFC101KB |
Description | CAP CER 100PF 250VAC Y5P SMD |
Customer Reference | |
Detailed Description | 100 pF ±10% 250V Ceramic Capacitor Y5P (B) Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | ECK-TFC101KB Models |
Category | Operating Temperature -25°C ~ 100°C |
Mfr | Ratings Y2 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Nonstandard SMD |
Capacitance | Size / Dimension 0.224" L x 0.177" W (5.70mm x 4.50mm) |
Tolerance ±10% | Thickness (Max) 0.091" (2.30mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |

