


ECK-T3D271KB | |
|---|---|
DigiKey Part Number | PCC2097TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECK-T3D271KB |
Description | CAP CER 270PF 2KV Y5P SMD |
Customer Reference | |
Detailed Description | 270 pF ±10% 2000V (2kV) Ceramic Capacitor Y5P (B) Nonstandard SMD |
Datasheet | Datasheet |
EDA/CAD Models | ECK-T3D271KB Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Features High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case Nonstandard SMD |
Capacitance | Size / Dimension 0.280" L x 0.248" W (7.10mm x 6.30mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |

